Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TC1272ASVNBTR | |
|---|---|
DigiKey Part Number | TC1272ASVNBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1272ASVNBTR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC1272ASVNBTR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCM809SVNB713 | Microchip Technology | 1.142 | TCM809SVNB713CT-ND | 0,39000 € | Parametric Equivalent |
| MCP809M3-2.93/NOPB | Texas Instruments | 1.735 | MCP809M3-2.93/NOPBCT-ND | 0,71000 € | Similar |
| ADM809SARTZ-REEL7 | Analog Devices Inc. | 3.487 | 505-ADM809SARTZ-REEL7CT-ND | 2,09000 € | Parametric Equivalent |
| APX809S-29SA-7 | Diodes Incorporated | 0 | APX809S-29SA-7DICT-ND | 0,21000 € | Parametric Equivalent |
| APX809S-29SR-7 | Diodes Incorporated | 23 | APX809S-29SR-7DICT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46262 € | 1.387,86 € |
| Unit Price without VAT: | 0,46262 € |
|---|---|
| Unit Price with VAT: | 0,55052 € |








