Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TC1272ALVNBTR | |
|---|---|
DigiKey Part Number | TC1272ALVNBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1272ALVNBTR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC1272ALVNBTR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCM809LVNB713 | Microchip Technology | 1.422 | TCM809LVNB713CT-ND | 0,39000 € | Parametric Equivalent |
| ADM809LARTZ-REEL | Analog Devices Inc. | 0 | ADM809LARTZ-REEL-ND | 1,03525 € | Parametric Equivalent |
| ADM809LARTZ-REEL7 | Analog Devices Inc. | 4.560 | ADM809LARTZ-REEL7CT-ND | 2,07000 € | Parametric Equivalent |
| APX809S-46SA-7 | Diodes Incorporated | 2.102 | APX809S-46SA-7DICT-ND | 0,23000 € | Parametric Equivalent |
| APX809S-46SR-7 | Diodes Incorporated | 858 | APX809S-46SR-7DICT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45895 € | 1.376,85 € |
| Unit Price without VAT: | 0,45895 € |
|---|---|
| Unit Price with VAT: | 0,54615 € |





