Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TC1270ATVCTTR | |
|---|---|
DigiKey Part Number | TC1270ATVCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1270ATVCTTR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1270ATVCTTR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6823TYRJZ-RL7 | Analog Devices Inc. | 3.161 | ADM6823TYRJZ-RL7CT-ND | 2,75000 € | Parametric Equivalent |
| MAX6823TUK+T | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX6823TUK+TTR-ND | 0,00000 € | Parametric Equivalent |
| MAX823TEUK+T | Analog Devices Inc./Maxim Integrated | 8.703 | MAX823TEUK+TCT-ND | 6,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58256 € | 1.747,68 € |
| Unit Price without VAT: | 0,58256 € |
|---|---|
| Unit Price with VAT: | 0,69325 € |



