
TC1270ANSVCTTR | |
|---|---|
DigiKey Part Number | TC1270ANSVCTTR-ND - Tape & Reel (TR) TC1270ANSVCTCT-ND - Cut Tape (CT) TC1270ANSVCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1270ANSVCTTR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1270ANSVCTTR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6320PUK29CY+T | Analog Devices Inc./Maxim Integrated | 8.412 | MAX6320PUK29CY+TCT-ND | 6,07000 € | Parametric Equivalent |
| MAX6822SUK+T | Analog Devices Inc./Maxim Integrated | 767 | MAX6822SUK+TCT-ND | 5,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 25 | 0,63760 € | 15,94 € |
| 100 | 0,57790 € | 57,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57793 € | 1.733,79 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

