TC1266VUA | |
|---|---|
DigiKey Part Number | TC1266VUA-ND |
Manufacturer | |
Manufacturer Product Number | TC1266VUA |
Description | IC REG CONV PCI 1OUT 8MSOP |
Customer Reference | |
Detailed Description | - Converter, PCI Peripheral Card Applications Voltage Regulator IC 1 Output 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC1266VUA Models |
Category | Voltage - Output 3.3V |
Manufacturer Microchip Technology | Operating Temperature -5°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Applications Converter, PCI Peripheral Card Applications | Supplier Device Package 8-MSOP |
Voltage - Input 4.3V ~ 5.5V | Base Product Number |
Number of Outputs 1 |