MCP1826T-1202E/ET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCP1826T-1202E/ET
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TC1265-3.3VETTR

DigiKey Part Number
TC1265-3.3VETTR-ND - Tape & Reel (TR)
TC1265-3.3VETCT-ND - Cut Tape (CT)
TC1265-3.3VETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC1265-3.3VETTR
Description
IC REG LINEAR 3.3V 800MA DDPAK-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
TC1265-3.3VETTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 800mA
Current - Output
Current - Quiescent (Iq)
130 µA
PSRR
64dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.020
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
250,95880 €23,97 €
1000,86370 €86,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,86371 €647,78 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €