Parametric Equivalent



TC1265-1.8VETTR | |
|---|---|
DigiKey Part Number | TC1265-1.8VETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1265-1.8VETTR |
Description | IC REG LINEAR 1.8V 800MA DDPAK-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1265-1.8VETTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 130 µA |
Packaging Tape & Reel (TR) | PSRR 64dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package DDPAK-5 |
Voltage Dropout (Max) 1.4V @ 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1265-1.8VET | Microchip Technology | 0 | TC1265-1.8VET-ND | 1,18740 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,18739 € | 890,54 € |
| Unit Price without VAT: | 1,18739 € |
|---|---|
| Unit Price with VAT: | 1,41299 € |


