Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TC1265-1.8VAT

DigiKey Part Number
TC1265-1.8VAT-ND
Manufacturer
Manufacturer Product Number
TC1265-1.8VAT
Description
IC REG LINEAR 1.8V 800MA TO220-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
TC1265-1.8VAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 800mA
Current - Output
Current - Quiescent (Iq)
130 µA
PSRR
64dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3000,96817 €290,45 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,96817 €
Unit Price with VAT:1,15212 €