


TC1263-3.3VOATR | |
|---|---|
DigiKey Part Number | 150-TC1263-3.3VOATR-ND - Tape & Reel (TR) 150-TC1263-3.3VOATRCT-ND - Cut Tape (CT) 150-TC1263-3.3VOATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1263-3.3VOATR |
Description | IC REG LINEAR 3.3V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC1263-3.3VOATR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 130 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 64dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.65V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1263-3.3VOA | Microchip Technology | 938 | TC1263-3.3VOA-ND | 0,59000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 25 | 0,49280 € | 12,32 € |
| 100 | 0,48110 € | 48,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,45045 € | 1.486,49 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

