


TC1263-3.3VETTR | |
|---|---|
DigiKey Part Number | 150-TC1263-3.3VETTR-ND - Tape & Reel (TR) 150-TC1263-3.3VETTRCT-ND - Cut Tape (CT) 150-TC1263-3.3VETTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1263-3.3VETTR |
Description | IC REG LINEAR 3.3V 500MA DDPAK-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1263-3.3VETTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 130 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 64dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package DDPAK-5 |
Voltage Dropout (Max) 0.65V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,80740 € | 605,55 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

