Direct



TC1263-2.8VOA | |
|---|---|
DigiKey Part Number | TC1263-2.8VOA-ND |
Manufacturer | |
Manufacturer Product Number | TC1263-2.8VOA |
Description | IC REG LINEAR 2.8V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC1263-2.8VOA Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 130 µA |
Packaging Tube | PSRR 64dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.65V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1263-2.8VOATR | Microchip Technology | 0 | TC1263-2.8VOATR-ND | 0,63327 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,63327 € | 379,96 € |
| Unit Price without VAT: | 0,63327 € |
|---|---|
| Unit Price with VAT: | 0,75359 € |


