Parametric Equivalent
Similar
Similar



TC1262-5.0VDBTR | |
|---|---|
DigiKey Part Number | TC1262-5.0VDBTR-ND - Tape & Reel (TR) TC1262-5.0VDBCT-ND - Cut Tape (CT) TC1262-5.0VDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1262-5.0VDBTR |
Description | IC REG LINEAR 5V 500MA SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC1262-5.0VDBTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 130 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 64dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.65V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1262-5.0VDB | Microchip Technology | 284 | TC1262-5.0VDB-ND | 0,59000 € | Parametric Equivalent |
| LM2937IMP-5.0/NOPB | Texas Instruments | 8.418 | LM2937IMP-5.0/NOPBCT-ND | 2,42000 € | Similar |
| LM2937IMPX-5.0/NOPB | Texas Instruments | 5.273 | LM2937IMPX-5.0/NOPBCT-ND | 1,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 25 | 0,49680 € | 12,42 € |
| 100 | 0,48500 € | 48,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,45405 € | 1.816,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |



