Parametric Equivalent



TC1262-2.8VDBTR | |
|---|---|
DigiKey Part Number | TC1262-2.8VDBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1262-2.8VDBTR |
Description | IC REG LIN 2.8V 500MA SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC1262-2.8VDBTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 130 µA |
Packaging Tape & Reel (TR) | PSRR 64dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 2.8V | Base Product Number |
Voltage Dropout (Max) 0.65V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1262-2.8VDB | Microchip Technology | 307 | TC1262-2.8VDB-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39580 € | 1.583,20 € |
| Unit Price without VAT: | 0,39580 € |
|---|---|
| Unit Price with VAT: | 0,47100 € |


