


TC1262-2.8VAB | |
|---|---|
DigiKey Part Number | TC1262-2.8VAB-ND |
Manufacturer | |
Manufacturer Product Number | TC1262-2.8VAB |
Description | IC REG LINEAR 2.8V 500MA TO220-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC1262-2.8VAB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 130 µA |
Packaging Tube | PSRR 64dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 6V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 2.8V | Base Product Number |
Voltage Dropout (Max) 0.65V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,99471 € | 348,15 € |
| Unit Price without VAT: | 0,99471 € |
|---|---|
| Unit Price with VAT: | 1,18370 € |

