


TC1224-4.0VCTTR | |
|---|---|
DigiKey Part Number | 150-TC1224-4.0VCTTR-ND - Tape & Reel (TR) 150-TC1224-4.0VCTTRCT-ND - Cut Tape (CT) 150-TC1224-4.0VCTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1224-4.0VCTTR |
Description | IC REG LINEAR 4V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1224-4.0VCTTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 64dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 4V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.25V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1015-4.0VCT713 | Microchip Technology | 4.174 | TC10154.0VCT713CT-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 25 | 0,32760 € | 8,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30841 € | 925,23 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

