Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TC1188SECTTR

DigiKey Part Number
TC1188SECTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC1188SECTTR
Description
IC REG LIN 2.84V 120MA SOT23-5
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TC1188SECTTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
90 µA
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
6V
Supplier Device Package
SOT-23-5
Voltage - Output (Min/Fixed)
2.84V
Base Product Number
Voltage Dropout (Max)
0.24V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,45810 €1.374,30 €
Manufacturers Standard Package
Unit Price without VAT:0,45810 €
Unit Price with VAT:0,54514 €