Direct

TC115301EMTTR | |
|---|---|
DigiKey Part Number | TC115301EMTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC115301EMTTR |
Description | IC REG BOOST 3V 100MA SOT89-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3V 1 Output 100mA SOT-89-5/6 |
Datasheet | Datasheet |
EDA/CAD Models | TC115301EMTTR Models |
Category | Voltage - Input (Max) 10V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-89-5 |
Voltage - Input (Min) 0.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-814A30AUC-BCUT2G | ABLIC Inc. | 0 | S-814A30AUC-BCUT2G-ND | 0,26706 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,76480 € | 1.764,80 € |
| Unit Price without VAT: | 1,76480 € |
|---|---|
| Unit Price with VAT: | 2,10011 € |


