


TC1073-3.6VCH713 | |
|---|---|
DigiKey Part Number | TC1073-3.6VCH713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1073-3.6VCH713 |
Description | IC REG LINEAR 3.6V 100MA SOT23-6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TC1073-3.6VCH713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 64dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33133 € | 993,99 € |
| Unit Price without VAT: | 0,33133 € |
|---|---|
| Unit Price with VAT: | 0,39428 € |

