


TC1073-2.8VCH713 | |
|---|---|
DigiKey Part Number | TC1073-2.8VCH713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1073-2.8VCH713 |
Description | IC REG LINEAR 2.8V 100MA SOT23-6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TC1073-2.8VCH713 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) | PSRR 64dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-23-6 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-6 |
Voltage Dropout (Max) 0.25V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32721 € | 981,63 € |
| Unit Price without VAT: | 0,32721 € |
|---|---|
| Unit Price with VAT: | 0,38938 € |

