


TC1072-3.3VCH713 | |
|---|---|
DigiKey Part Number | 150-TC1072-3.3VCH713TR-ND - Tape & Reel (TR) 150-TC1072-3.3VCH713CT-ND - Cut Tape (CT) 150-TC1072-3.3VCH713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1072-3.3VCH713 |
Description | IC REG LINEAR 3.3V 50MA SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TC1072-3.3VCH713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.12V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 64dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 25 | 0,31000 € | 7,75 € |
| 100 | 0,29260 € | 29,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29260 € | 877,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

