Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1072-2.8VCH713

DigiKey Part Number
150-TC1072-2.8VCH713TR-ND - Tape & Reel (TR)
150-TC1072-2.8VCH713CT-ND - Cut Tape (CT)
150-TC1072-2.8VCH713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC1072-2.8VCH713
Description
IC REG LINEAR 2.8V 50MA SOT23-6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
80 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
64dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SOT-23-6
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
SOT-23-6
Voltage Dropout (Max)
0.12V @ 50mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.943
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
250,28880 €7,22 €
1000,28610 €28,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26347 €790,41 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €