Similar
Similar
Parametric Equivalent
Parametric Equivalent



TC1055-2.8VCT713 | |
|---|---|
DigiKey Part Number | TC1055-2.8VCT713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1055-2.8VCT713 |
Description | IC REG LINEAR 2.8V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1055-2.8VCT713 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) | PSRR 64dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.25V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5256-2.8BM5-TR | Microchip Technology | 0 | MIC5256-2.8BM5-TR-ND | 0,31420 € | Similar |
| MIC5256-2.8YM5-TR | Microchip Technology | 0 | 576-2827-1-ND | 0,63000 € | Similar |
| TC1015-2.8VCT713 | Microchip Technology | 6.227 | TC10152.8VCT713CT-ND | 0,42000 € | Parametric Equivalent |
| TC1224-2.8VCTTR | Microchip Technology | 0 | TC1224-2.8VCTTR-ND | 0,32983 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32983 € | 989,49 € |
| Unit Price without VAT: | 0,32983 € |
|---|---|
| Unit Price with VAT: | 0,39250 € |



