
TC1027CEOR | |
|---|---|
DigiKey Part Number | TC1027CEOR-ND |
Manufacturer | |
Manufacturer Product Number | TC1027CEOR |
Description | IC COMPARATR 4 W/VOLT REF 16SOIC |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Rail-to-Rail 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC1027CEOR Models |
Category | Current - Input Bias (Max) 100pA @ 5.5V |
Manufacturer Microchip Technology | Current - Output (Typ) 2mA @ 5.5V |
Packaging Tube | Current - Quiescent (Max) 26µA |
Part Status Obsolete | CMRR, PSRR (Typ) 66dB CMRR, 60dB PSRR |
Type with Voltage Reference | Operating Temperature -40°C ~ 85°C |
Number of Elements 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Supplier Device Package 16-SOIC |
Voltage - Input Offset (Max) 5mV @ 3V | Base Product Number |

