
TC1025CEPA | |
|---|---|
DigiKey Part Number | TC1025CEPA-ND |
Manufacturer | |
Manufacturer Product Number | TC1025CEPA |
Description | IC COMPARATOR 2 GEN PUR 8DIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC1025CEPA Models |
Category | Current - Input Bias (Max) 100pA @ 5.5V |
Manufacturer Microchip Technology | Current - Output (Typ) 2mA @ 5.5V |
Packaging Tube | Current - Quiescent (Max) 12µA |
Part Status Obsolete | CMRR, PSRR (Typ) 66dB CMRR, 60dB PSRR |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Supplier Device Package 8-PDIP |
Voltage - Input Offset (Max) 5mV @ 3V | Base Product Number |

