


TC1017-1.8VLTTR | |
|---|---|
DigiKey Part Number | 150-TC1017-1.8VLTTR-ND - Tape & Reel (TR) 150-TC1017-1.8VLTTRCT-ND - Cut Tape (CT) 150-TC1017-1.8VLTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1017-1.8VLTTR |
Description | IC REG LINEAR 1.8V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1017-1.8VLTTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.5V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 25 | 0,41640 € | 10,41 € |
| 100 | 0,39310 € | 39,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48427 € | 1.452,81 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |



