


TC1015-2.7VCT713 | |
|---|---|
DigiKey Part Number | 150-TC1015-2.7VCT713TR-ND - Tape & Reel (TR) 150-TC1015-2.7VCT713CT-ND - Cut Tape (CT) 150-TC1015-2.7VCT713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1015-2.7VCT713 |
Description | IC REG LINEAR 2.7V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1015-2.7VCT713 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 64dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.25V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 25 | 0,35120 € | 8,78 € |
| 100 | 0,32770 € | 32,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30841 € | 925,23 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

