
TAN350 | |
|---|---|
DigiKey Part Number | 150-TAN350-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | TAN350 |
Description | RF TRANS NPN 65V 1.215GHZ 55ST |
Customer Reference | |
Detailed Description | RF Transistor NPN 65V 40A 960MHz ~ 1.215GHz 1450W Chassis Mount 55ST |
Category | Power - Max 1450W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 1A, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 40A |
Part Status Obsolete | Operating Temperature 230°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case 55ST |
Frequency - Transition 960MHz ~ 1.215GHz | Supplier Device Package 55ST |
Gain 7dB ~ 7.5dB |

