
TA010-RBYCZT-VAO | |
|---|---|
DigiKey Part Number | 150-TA010-RBYCZT-VAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TA010-RBYCZT-VAO |
Description | IC CRYPTOGRAPHIC AUTH DEV 3SMD |
Customer Reference | |
Detailed Description | Cryptographic Authentication Device 3-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Cryptographic Authentication Device | |
Applications | Electric Vehicle Battery Authentication and Ecosystem Control | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Base Product Number |

