80C51 89C Microcontroller IC 8-Bit 40MHz 64KB (64K x 8) FLASH 68-PLCC (24.23x24.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 89C Microcontroller IC 8-Bit 40MHz 64KB (64K x 8) FLASH 68-PLCC (24.23x24.23)

T89C51RD2-SMSIM

DigiKey Part Number
T89C51RD2-SMSIM-ND
Manufacturer
Manufacturer Product Number
T89C51RD2-SMSIM
Description
IC MCU 8BIT 64KB FLASH 68PLCC
Customer Reference
Detailed Description
80C51 89C Microcontroller IC 8-Bit 40MHz 64KB (64K x 8) FLASH 68-PLCC (24.23x24.23)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
80C51
Core Size
8-Bit
Speed
40MHz
Connectivity
SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
48
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
1.25K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
68-PLCC (24.23x24.23)
Package / Case
68-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.