8051 89C Microcontroller IC 8-Bit 40MHz 64KB (64K x 8) FLASH 64-VQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T89C51RD2-RDTIL

DigiKey Part Number
T89C51RD2-RDTIL-ND
Manufacturer
Manufacturer Product Number
T89C51RD2-RDTIL
Description
IC MCU 8BIT 64KB FLASH 64VQFP
Customer Reference
Detailed Description
8051 89C Microcontroller IC 8-Bit 40MHz 64KB (64K x 8) FLASH 64-VQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
40MHz
Connectivity
SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
48
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
1.25K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
64-VQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.