

T89C51CC01UA-7CTIM | |
|---|---|
DigiKey Part Number | T89C51CC01UA7CTIM-ND |
Manufacturer | |
Manufacturer Product Number | T89C51CC01UA-7CTIM |
Description | IC MCU 8BIT 32KB FLASH 64CSPBGA |
Customer Reference | |
Detailed Description | 80C51 AT89C CAN Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 64-CSPBGA (8x8) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 1.25K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor 80C51 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity CANbus, UART/USART | Supplier Device Package 64-CSPBGA (8x8) |
Peripherals POR, PWM, WDT | Package / Case 64-LFBGA, CSPBGA |
Number of I/O 34 | Base Product Number |

