80C51 AT89C CAN Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 64-CSPBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 AT89C CAN Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 64-CSPBGA (8x8)

T89C51CC01CA-7CTIM

DigiKey Part Number
T89C51CC01CA7CTIM-ND
Manufacturer
Manufacturer Product Number
T89C51CC01CA-7CTIM
Description
IC MCU 8BIT 32KB FLASH 64CSPBGA
Customer Reference
Detailed Description
80C51 AT89C CAN Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 64-CSPBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
1.25K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x10b
Core Processor
80C51
Oscillator Type
External
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
40MHz
Mounting Type
Surface Mount
Connectivity
CANbus, UART/USART
Supplier Device Package
64-CSPBGA (8x8)
Peripherals
POR, PWM, WDT
Package / Case
64-LFBGA, CSPBGA
Number of I/O
34
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.