

T85C5121-S3SIL | |
|---|---|
DigiKey Part Number | T85C5121-S3SIL-ND |
Manufacturer | |
Manufacturer Product Number | T85C5121-S3SIL |
Description | IC MCU 8BIT 16KB CODE RAM 52PLCC |
Customer Reference | |
Detailed Description | 80C51 85C Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) Code RAM 52-PLCC (19.15x19.15) |
Datasheet | Datasheet |
Category | Number of I/O 14 |
Mfr | Program Memory Size |
Series | Program Memory Type Code RAM |
Packaging Tube | RAM Size 256 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.85V ~ 5.4V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 80C51 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 52-PLCC (19.15x19.15) |
Connectivity SmartCard, UART/USART | Package / Case 52-LCC (J-Lead) |
Peripherals LED, POR, WDT | Base Product Number |

