
T7023-PEQ | |
|---|---|
DigiKey Part Number | T7023-PEQ-ND |
Manufacturer | |
Manufacturer Product Number | T7023-PEQ |
Description | IC AMP BLUETOOTH 2.4GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC Bluetooth 2.4GHz ~ 2.5GHz 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | - | |
Gain | 23dB | |
Noise Figure | - | |
RF Type | Bluetooth | |
Voltage - Supply | 2.7V ~ 4.6V | |
Current - Supply | 165mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) |

