

T6819-TBS | |
|---|---|
DigiKey Part Number | T6819-TBS-ND |
Manufacturer | |
Manufacturer Product Number | T6819-TBS |
Description | IC PWR DRIVER N-CHANNEL 1:6 16SO |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:6 N-Channel 1.5A 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Load 5.6V ~ 40V |
Mfr | Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.25V |
Packaging Tube | Current - Output (Max) 1.5A |
Part Status Obsolete | Rds On (Typ) 500mOhm |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO |
Number of Outputs 6 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:6 | Mounting Type Surface Mount |
Output Configuration High Side or Low Side | Supplier Device Package 16-SOIC |
Output Type N-Channel | Package / Case |
Interface SPI | Base Product Number |

