Half Bridge (3) Driver Bulbs, DC Motors, Resistors BCDMOS 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half Bridge (3) Driver Bulbs, DC Motors, Resistors BCDMOS 14-SOIC

T6818-TUSY-66

DigiKey Part Number
T6818-TUSY-66-ND
Manufacturer
Manufacturer Product Number
T6818-TUSY-66
Description
IC HALF BRIDGE DRVR 1.5A 14SOIC
Customer Reference
Detailed Description
Half Bridge (3) Driver Bulbs, DC Motors, Resistors BCDMOS 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Half Bridge (3)
Applications
Bulbs, DC Motors, Resistors
Interface
SPI
Load Type
Inductive, Capacitive, Resistive
Technology
BCDMOS
Rds On (Typ)
500mOhm
Current - Output / Channel
1.5A
Current - Peak Output
-
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
5.6V ~ 40V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Status Flag
Fault Protection
ESD, Open Load Detect, Over Temperature, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.