Half Bridge (3) Driver Bulbs, DC Motors, Resistors BCDMOS 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half Bridge (3) Driver Bulbs, DC Motors, Resistors BCDMOS 14-SOIC

T6818-TUQ

DigiKey Part Number
T6818-TUQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T6818-TUQ
Description
IC HALF BRIDGE DRVR 1.5A 14SOIC
Customer Reference
Detailed Description
Half Bridge (3) Driver Bulbs, DC Motors, Resistors BCDMOS 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
1.5A
Manufacturer
Microchip Technology
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Voltage - Load
5.6V ~ 40V
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Half Bridge (3)
Features
Status Flag
Applications
Bulbs, DC Motors, Resistors
Fault Protection
ESD, Open Load Detect, Over Temperature, Short Circuit, UVLO
Interface
SPI
Mounting Type
Surface Mount
Load Type
Inductive, Capacitive, Resistive
Package / Case
14-SOIC (0.154", 3.90mm Width)
Technology
BCDMOS
Supplier Device Package
14-SOIC
Rds On (Typ)
500mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.