

T5761-TGS | |
|---|---|
DigiKey Part Number | T5761-TGS-ND |
Manufacturer | |
Manufacturer Product Number | T5761-TGS |
Description | RF RCVR ASK/FSK 915MHZ 20SOIC |
Customer Reference | |
Detailed Description | - RF Receiver ASK, FSK 915MHz -110dBm 10kBaud PCB, Surface Mount 20-SOIC |
Datasheet | Datasheet |
Category | Current - Receiving 7.8mA |
Manufacturer Microchip Technology | Data Interface PCB, Surface Mount |
Packaging Tube | Antenna Connector PCB, Surface Mount |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
Frequency 915MHz | Operating Temperature -40°C ~ 105°C |
Sensitivity -110dBm | Mounting Type Surface Mount |
Data Rate (Max) 10kBaud | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Modulation or Protocol ASK, FSK | Supplier Device Package 20-SOIC |
Applications General Purpose Data Transmission Systems |

