

T5760-TGS | |
|---|---|
DigiKey Part Number | T5760-TGS-ND |
Manufacturer | |
Manufacturer Product Number | T5760-TGS |
Description | RF RCVR ASK/FSK 868MHZ 20SOIC |
Customer Reference | |
Detailed Description | - RF Receiver ASK, FSK 868MHz -110dBm 10kBaud PCB, Surface Mount 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | 868MHz | |
Sensitivity | -110dBm | |
Data Rate (Max) | 10kBaud | |
Modulation or Protocol | ASK, FSK | |
Applications | General Purpose Data Transmission Systems | |
Current - Receiving | 170µA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |

