RF Transmitter ASK, FSK 429MHz ~ 439MHz 7.5dBm 32kBaud Antenna 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T5754-6APJ

DigiKey Part Number
T5754-6APJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T5754-6APJ
Description
RF TX IC ASK 429-439MHZ 8TSSOP
Customer Reference
Detailed Description
RF Transmitter ASK, FSK 429MHz ~ 439MHz 7.5dBm 32kBaud Antenna 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
T5754-6APJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
429MHz ~ 439MHz
Applications
General Purpose Data Transmission Systems
Modulation or Protocol
ASK, FSK
Data Rate (Max)
32kBaud
Power - Output
7.5dBm
Current - Transmitting
9mA
Data Interface
-
Antenna Connector
-
Memory Size
-
Features
-
Voltage - Supply
2V ~ 4V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.