
T5753-6APJ | |
|---|---|
DigiKey Part Number | T5753-6APJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T5753-6APJ |
Description | RF TX IC ASK 310-350MHZ 8TSSOP |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK 310MHz ~ 350MHz 8dBm 32kBaud Antenna 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | T5753-6APJ Models |
Category | Data Rate (Max) 32kBaud |
Manufacturer Microchip Technology | Power - Output 8dBm |
Packaging Tape & Reel (TR) | Current - Transmitting 9mA |
Part Status Obsolete | Voltage - Supply 2V ~ 4V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C |
Frequency 310MHz ~ 350MHz | Mounting Type Surface Mount |
Applications General Purpose Data Transmission Systems | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Modulation or Protocol ASK, FSK | Supplier Device Package 8-TSSOP |

