

T5753-6AP | |
|---|---|
DigiKey Part Number | T5753-6APTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T5753-6AP |
Description | RF TX IC ASK 310-350MHZ 8TSSOP |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK 310MHz ~ 350MHz 8dBm 32kBaud PCB, Surface Mount Antenna 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | T5753-6AP Models |
Category | Power - Output 8dBm |
Manufacturer Microchip Technology | Current - Transmitting 9mA |
Packaging Tape & Reel (TR) | Data Interface PCB, Surface Mount |
Part Status Obsolete | Antenna Connector PCB, Surface Mount |
DigiKey Programmable Not Verified | Voltage - Supply 2V ~ 4V |
Frequency 310MHz ~ 350MHz | Operating Temperature -40°C ~ 85°C |
Applications General Purpose Data Transmission Systems | Mounting Type Surface Mount |
Modulation or Protocol ASK, FSK | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Data Rate (Max) 32kBaud | Supplier Device Package 8-TSSOP |

