

T5743P3-TGQ | |
|---|---|
DigiKey Part Number | T5743P3-TGQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T5743P3-TGQ |
Description | RF RX ASK/FSK 300-450MHZ 20SOIC |
Customer Reference | |
Detailed Description | - RF Receiver ASK, FSK 300MHz ~ 450MHz -108dBm 10kBaud PCB, Surface Mount 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 300MHz ~ 450MHz | |
Sensitivity | -108dBm | |
Data Rate (Max) | 10kBaud | |
Modulation or Protocol | ASK, FSK | |
Applications | General Purpose Data Transmission Systems | |
Current - Receiving | 30mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |

