

T48C862M-R4-TNQ | |
|---|---|
DigiKey Part Number | T48C862M-R4-TNQ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T48C862M-R4-TNQ |
Description | RF XMITTER FM/FSK 433MHZ 24SOIC |
Customer Reference | |
Detailed Description | RF Transmitter FM, FSK 433MHz 10dBm 32kBaud PCB, Surface Mount Antenna 24-LSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Current - Transmitting 9.5mA |
Manufacturer Microchip Technology | Data Interface PCB, Surface Mount |
Packaging Tape & Reel (TR) | Antenna Connector PCB, Surface Mount |
Part Status Obsolete | Memory Size 1KB EEPROM, 1KB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 2V ~ 4V |
Frequency 433MHz | Operating Temperature -40°C ~ 125°C |
Modulation or Protocol FM, FSK | Mounting Type Surface Mount |
Data Rate (Max) 32kBaud | Package / Case 24-LSSOP (0.173", 4.40mm Width) |
Power - Output 10dBm | Supplier Device Package 24-SSO |

