

T48C862M-R3-TNS | |
|---|---|
DigiKey Part Number | T48C862M-R3-TNS-ND |
Manufacturer | |
Manufacturer Product Number | T48C862M-R3-TNS |
Description | RF XMITTER FM/FSK 315MHZ 24SOIC |
Customer Reference | |
Detailed Description | RF Transmitter FM, FSK 315MHz 10dBm 32kBaud PCB, Surface Mount Antenna 24-LSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 315MHz | |
Applications | - | |
Modulation or Protocol | FM, FSK | |
Data Rate (Max) | 32kBaud | |
Power - Output | 10dBm | |
Current - Transmitting | 9.5mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | 1KB EEPROM, 1KB RAM | |
Features | - | |
Voltage - Supply | 2V ~ 4V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-SSO |

