

T48C510-ILQ | |
|---|---|
DigiKey Part Number | T48C510-ILQ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T48C510-ILQ |
Description | IC MCU 4BIT 4KB EEPROM 44SSO |
Customer Reference | |
Detailed Description | MARC4 MARC4 Microcontroller IC 4-Bit 8MHz 4KB (4K x 8) EEPROM 44-SSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | MARC4 | |
Core Size | 4-Bit | |
Speed | 8MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | EEPROM | |
EEPROM Size | - | |
RAM Size | 256 x 4 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 6.2V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-SSO | |
Package / Case | 44-BSOP (0.295", 7.50mm Width) | |
Base Product Number |

