

T4260-ILQH | |
|---|---|
DigiKey Part Number | T4260-ILQH-ND |
Manufacturer | |
Manufacturer Product Number | T4260-ILQH |
Description | RF RECEIVER AM/FM 44SSO |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM AM, FM PCB, Surface Mount 44-SSO |
Datasheet | Datasheet |
Category | Data Interface PCB, Surface Mount |
Manufacturer Microchip Technology | Antenna Connector PCB, Surface Mount |
Packaging Tube | Voltage - Supply 8V ~ 10V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Frequency AM, FM | Mounting Type Surface Mount |
Modulation or Protocol AM, FM | Package / Case 44-BSOP (0.295", 7.50mm Width) |
Applications AM/FM Radio Receiver | Supplier Device Package 44-SSO |
Current - Receiving 85mA |

