IC RF TxRx Only General ISM > 1GHz 1.9GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx Only General ISM > 1GHz 1.9GHz 48-VFQFN Exposed Pad

T2801-PLH

DigiKey Part Number
T2801-PLH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T2801-PLH
Description
IC RF TXRX ISM>1GHZ 48QFN
Customer Reference
Detailed Description
IC RF TxRx Only General ISM > 1GHz 1.9GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
0dBm
Sensitivity
-
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
3V ~ 4.6V
Current - Receiving
85mA
Current - Transmitting
54mA ~ 58mA
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.