

T2525N038-6AQ | |
|---|---|
DigiKey Part Number | T2525N038-6AQ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T2525N038-6AQ |
Description | IC TRANSCEIVER 0/1 8TSSOP |
Customer Reference | |
Detailed Description | 0/1 Receiver 8-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Microchip Technology | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Type Receiver | Supplier Device Package 8-TSSOP |
Number of Drivers/Receivers 0/1 | Base Product Number |

