

T2117-TAQY | |
|---|---|
DigiKey Part Number | T2117-TAQY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T2117-TAQY |
Description | IC PWR SWITCH BIPOLAR 1:1 8SO |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | - | |
Rds On (Typ) | - | |
Input Type | Inverting, Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | 0°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |

